Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY80.050 (CNY90.4565) |
Price for:Each
Minimum: 100
Multiple: 100
CNY8,005.00 (CNY9,045.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8381K107Copy
Order Code1383075
Technical Datasheet
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max7A
Contact Voltage DC Nom250V
Technical Specifications
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage DC Nom
250V
Product Range
-
Contact Current Max
7A
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017464
