Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
86 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.550 (CNY235.6615) |
| 5+ | CNY206.570 (CNY233.4241) |
| 10+ | CNY198.450 (CNY224.2485) |
| 20+ | CNY191.990 (CNY216.9487) |
| 50+ | CNY185.530 (CNY209.6489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.55 (CNY235.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7312K38Copy
Order Code1384294
Technical Datasheet
Product Range-
Switch Mounting-
Contact Current Max30A
Contact Voltage DC Nom30V
Technical Specifications
Product Range
-
Contact Current Max
30A
Switch Mounting
-
Contact Voltage DC Nom
30V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845
