Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No1600R21ECopy
Manufacturer Standard Lead Time14 weeks
Order Code1608093
Product Range1600 Series
Your Part Number
305 In Stock
Need more?
255 Delivery in 5-6 Business Days(UK stock)
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.020 (CNY81.3826) |
| 5+ | CNY68.540 (CNY77.4502) |
| 10+ | CNY66.030 (CNY74.6139) |
| 20+ | CNY63.920 (CNY72.2296) |
| 50+ | CNY62.020 (CNY70.0826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.02 (CNY81.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No1600R21ECopy
Manufacturer Standard Lead Time14 weeks
Order Code1608093
Product Range1600 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range1600 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max10A
Contact Voltage VDC28V
Panel Cutout Height27.3mm
Panel Cutout Width12.3mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 1600 series Rocker Switch can be used for both domestic and foreign markets. It has a wide circuit variety is offered in a choice of standard and custom colours for illuminated and non-illuminated versions. Custom legends are available on the switch lever and bezel. High inrush and splashguard are also available.
- 50000-cycle Minimum mechanical life
- 0 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Communications & Networking, Medical, Commercial, Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
16A
Contact Current DC Max
10A
Panel Cutout Height
27.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
1600 Series
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Panel Cutout Width
12.3mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006441
