Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR020-006-RACopy
Manufacturer Standard Lead Time8 weeks
Order Code2367777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY56.710 (CNY64.0823) |
| 25+ | CNY53.200 (CNY60.116) |
| 50+ | CNY50.650 (CNY57.2345) |
| 100+ | CNY48.240 (CNY54.5112) |
| 250+ | CNY45.220 (CNY51.0986) |
Price for:Each
Minimum: 10
Multiple: 10
CNY567.10 (CNY640.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR020-006-RACopy
Manufacturer Standard Lead Time8 weeks
Order Code2367777
Technical Datasheet
Connector to ConnectorReversible Type A Plug to Reversible 90° Type A Plug
Cable Length - Metric1.8m
Electronic Marking-
Technical Specifications
Connector to Connector
Reversible Type A Plug to Reversible 90° Type A Plug
Electronic Marking
-
Cable Length - Metric
1.8m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066815
