Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU426-003
Order Code3494253
Product RangeU426 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU426-003
Order Code3494253
Product RangeU426 Series
Technical Datasheet
Connector to ConnectorType C Plug to Micro Type B Plug
Cable Length - Metric900mm
Cable Length - Imperial3ft
USB StandardUSB 3.0, 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeU426 Series
SVHCLead
Technical Specifications
Connector to Connector
Type C Plug to Micro Type B Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Product Range
U426 Series
Cable Length - Metric
900mm
USB Standard
USB 3.0, 3.1
Electronic Marking
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
