Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU023-006Copy
Order Code2367755
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,557 In Stock
Need more?
1,557 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.090 (CNY64.5117) |
| 10+ | CNY48.490 (CNY54.7937) |
| 100+ | CNY41.210 (CNY46.5673) |
| 250+ | CNY38.630 (CNY43.6519) |
| 500+ | CNY36.790 (CNY41.5727) |
| 1000+ | CNY35.040 (CNY39.5952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.09 (CNY64.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU023-006Copy
Order Code2367755
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1.8m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
6ft
Jacket Colour
Black
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
1.8m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for U023-006
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105839
