Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2200RM2UCopy
Manufacturer Standard Lead Time6 weeks
Order Code2490949
Product RangeSmartPro Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,252.380 (CNY17,235.1894) |
| 5+ | CNY14,496.260 (CNY16,380.7738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15,252.38 (CNY17,235.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART2200RM2UCopy
Manufacturer Standard Lead Time6 weeks
Order Code2490949
Product RangeSmartPro Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)2.2kVA / 1.92kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load4.5min
Product RangeSmartPro Series
Length19"
Width17.5"
Height3.5"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2.2kVA / 1.92kW
Output Voltage
120V
Product Range
SmartPro Series
Width
17.5"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
6Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
4.5min
Length
19"
Height
3.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):33.066857
