Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-004Copy
Manufacturer Standard Lead Time8 weeks
Order Code2367752
Your Part Number
37 In Stock
57 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.260 (CNY60.1838) |
| 10+ | CNY50.600 (CNY57.178) |
| 100+ | CNY47.110 (CNY53.2343) |
| 250+ | CNY46.520 (CNY52.5676) |
| 500+ | CNY45.930 (CNY51.9009) |
| 1000+ | CNY45.330 (CNY51.2229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.26 (CNY60.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-004Copy
Manufacturer Standard Lead Time8 weeks
Order Code2367752
Technical Datasheet
Cable Length - Metric1.2m
Current Rating10A
Voltage Rating125VAC
Product Range-
Technical Specifications
Cable Length - Metric
1.2m
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151502
