Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN238-P01-MPTL-ACopy
Manufacturer Standard Lead Time8 weeks
Order Code3494165
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.650 (CNY197.3545) |
| 10+ | CNY148.690 (CNY168.0197) |
| 25+ | CNY139.380 (CNY157.4994) |
| 100+ | CNY126.390 (CNY142.8207) |
| 250+ | CNY118.470 (CNY133.8711) |
| 500+ | CNY112.830 (CNY127.4979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.65 (CNY197.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN238-P01-MPTL-ACopy
Manufacturer Standard Lead Time8 weeks
Order Code3494165
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
Port Configuration
1 x 1 (Port)
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
