Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN204-S07-BL-UPCopy
Manufacturer Standard Lead Time8 weeks
Order Code3494103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY56.850 (CNY64.2405) |
| 25+ | CNY53.340 (CNY60.2742) |
| 50+ | CNY50.720 (CNY57.3136) |
| 100+ | CNY48.310 (CNY54.5903) |
| 250+ | CNY45.290 (CNY51.1777) |
Price for:Each
Minimum: 10
Multiple: 10
CNY568.50 (CNY642.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN204-S07-BL-UPCopy
Manufacturer Standard Lead Time8 weeks
Order Code3494103
Technical Datasheet
LAN CategoryCat5, Cat5e, Cat6
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable Length - Metric2.14m
Cable Length - Imperial7ft
Technical Specifications
LAN Category
Cat5, Cat5e, Cat6
Cable Length - Metric
2.14m
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Cable Length - Imperial
7ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442
