Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN204-020-BL-DNCopy
Manufacturer Standard Lead Time6 weeks
Order Code3494125
Your Part Number
9 In Stock
9 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.080 (CNY150.3804) |
| 10+ | CNY115.270 (CNY130.2551) |
| 25+ | CNY111.960 (CNY126.5148) |
| 100+ | CNY108.650 (CNY122.7745) |
| 250+ | CNY106.750 (CNY120.6275) |
| 500+ | CNY104.000 (CNY117.520) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.08 (CNY150.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN204-020-BL-DNCopy
Manufacturer Standard Lead Time6 weeks
Order Code3494125
Technical Datasheet
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Technical Specifications
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Cable Length - Metric
6.1m
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
20ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254969
