Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN201-020-BLCopy
Manufacturer Standard Lead Time5 weeks
Order Code3388413
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.330 (CNY106.5929) |
| 10+ | CNY82.610 (CNY93.3493) |
| 25+ | CNY77.430 (CNY87.4959) |
| 100+ | CNY70.200 (CNY79.326) |
| 250+ | CNY65.780 (CNY74.3314) |
| 500+ | CNY62.660 (CNY70.8058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.33 (CNY106.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN201-020-BLCopy
Manufacturer Standard Lead Time5 weeks
Order Code3388413
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric6m
Cable Length - Imperial20ft
Product Range-
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
6m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
20ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252882
