Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN200-100-BLCopy
Manufacturer Standard Lead Time6 weeks
Order Code2831988
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY337.060 (CNY380.8778) |
| 5+ | CNY311.780 (CNY352.3114) |
| 10+ | CNY286.500 (CNY323.745) |
| 25+ | CNY268.560 (CNY303.4728) |
| 50+ | CNY255.760 (CNY289.0088) |
| 100+ | CNY243.560 (CNY275.2228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY337.06 (CNY380.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN200-100-BLCopy
Manufacturer Standard Lead Time6 weeks
Order Code2831988
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric30.5m
Cable Length - Imperial100ft
Product Range-
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
30.5m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
100ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.187525
