Print Page
Image is for illustrative purposes only. Please refer to product description.

259 In Stock
Need more?
259 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.160 (CNY75.8908) |
| 10+ | CNY59.400 (CNY67.122) |
| 100+ | CNY50.110 (CNY56.6243) |
| 250+ | CNY47.340 (CNY53.4942) |
| 500+ | CNY45.330 (CNY51.2229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.16 (CNY75.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN032-001Copy
Order Code2367857
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45
Convert From Positions
8Ways
Convert To Positions
8Ways
Connector Type A
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
