Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoZB150-70Copy
Manufacturer Standard Lead Time38 weeks
Order Code1459202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,124.830 (CNY2,401.0579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,124.83 (CNY2,401.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZB150-70Copy
Manufacturer Standard Lead Time38 weeks
Order Code1459202
Technical Datasheet
Overload Adjustment Current Min25A
Overload Adjustment Current Max150A
Coil Voltage AC Max-
Coil Voltage DC Max-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Adjustment Current Min
25A
Coil Voltage AC Max
-
SVHC
No SVHC (17-Dec-2015)
Overload Adjustment Current Max
150A
Coil Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.64
