Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoTM-2-8242/EZCopy
Manufacturer Standard Lead Time8 weeks
Order Code4292485
Product RangeTM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY624.730 (CNY705.9449) |
| 5+ | CNY617.290 (CNY697.5377) |
| 10+ | CNY598.670 (CNY676.4971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY624.73 (CNY705.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoTM-2-8242/EZCopy
Manufacturer Standard Lead Time8 weeks
Order Code4292485
Product RangeTM Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max10A
Contact Voltage AC Max500V
Product RangeTM Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
30°
Contact Voltage AC Max
500V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
TM Series
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
