Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT6-160-6/V/SVB/HI11Copy
Manufacturer Standard Lead Time10 weeks
Order Code4292478
Product RangeT6 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,074.460 (CNY7,994.1398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,074.46 (CNY7,994.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT6-160-6/V/SVB/HI11Copy
Manufacturer Standard Lead Time10 weeks
Order Code4292478
Product RangeT6 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles6 Pole
Angle of Throw90°
Contact Current AC Max160A
Contact Voltage AC Max690V
Product RangeT6 Series
IlluminationNon Illuminated
Contact Current DC Max125A
Contact Voltage DC Max120V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
120V
No. of Poles
6 Pole
Contact Current AC Max
160A
Product Range
T6 Series
Contact Current DC Max
125A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2
