Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT5B-1-8200/I4/SVBCopy
Manufacturer Standard Lead Time10 weeks
Order Code4292468
Product RangeT5B Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,093.390 (CNY1,235.5307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,093.39 (CNY1,235.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT5B-1-8200/I4/SVBCopy
Manufacturer Standard Lead Time10 weeks
Order Code4292468
Product RangeT5B Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max63A
Contact Voltage AC Max690V
Product RangeT5B Series
IlluminationNon Illuminated
Contact Current DC Max63A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
1 Pole
Contact Current AC Max
63A
Product Range
T5B Series
Contact Current DC Max
63A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.094
