Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT5B-1-102/EA/SVBCopy
Order Code4293366
Product RangeT5B Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,124.150 (CNY1,270.2895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,124.15 (CNY1,270.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT5B-1-102/EA/SVBCopy
Order Code4293366
Product RangeT5B Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max63A
Contact Voltage AC Max690V
Product RangeT5B Series
IlluminationNon Illuminated
Contact Current DC Max63A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
T5B-1-102/EA/SVB is a 63A, 2 pole, T5B main switch. It has emergency switching off function, with red rotary handle and yellow locking ring. It is certified by IEC/EN 60204, CSA, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, UL Category Control No.: NLRV, UL, IEC/EN 60947-3, IEC/EN 60947, CSA Class No.: 3211-05, VDE 0660, CSA File No.: 012528, UL 60947-4-1, UL File No.: E36332.
- Lockable in the 0 (Off) position, NEMA 12 degree of protection
- Degree of protection (front side) is IP65, flush mounting
- Ambient operating temperature range from -25°C to 50°C
- Rated permanent current Iu is 63A
- Rated operational power at AC-3, 380/400V, 50Hz is 22KW
- Maximum rated operation voltage Ue AC is 690V
- Short-circuit protection ratings are 80A gG/gL, fuse, contacts
- Number of contact units is 1
- Red door coupling rotary drive actuator
- Product dimension is 123mm length/depth x 88mm height x 88mm width
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
2 Pole
Contact Current AC Max
63A
Product Range
T5B Series
Contact Current DC Max
63A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
