Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT5-2-8211/I5Copy
Manufacturer Standard Lead Time8 weeks
Order Code4292461
Product RangeT5 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,359.560 (CNY2,666.3028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,359.56 (CNY2,666.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT5-2-8211/I5Copy
Manufacturer Standard Lead Time8 weeks
Order Code4292461
Product RangeT5 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw60°
Contact Current AC Max100A
Contact Voltage AC Max690V
Product RangeT5 Series
IlluminationNon Illuminated
Contact Current DC Max80A
Contact Voltage DC Max-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
60°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
100A
Product Range
T5 Series
Contact Current DC Max
80A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.725
