Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT3-4-8213/I2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4293365
Product RangeT3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,087.790 (CNY1,229.2027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,087.79 (CNY1,229.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT3-4-8213/I2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4293365
Product RangeT3 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw60°
Contact Current AC Max32A
Contact Voltage AC Max690V
Product RangeT3 Series
IlluminationNon Illuminated
Contact Current DC Max25A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
T3-4-8213/I2 is an Eaton Moeller® series T3 changeover switch. It includes short-circuit protection. It is suitable for ground mounting, branch circuits, suitable as motor disconnect, (UL/CSA). Safety certification are EN 60947-3, UL 508, CSA Std. C22.2 No. 14-05, IEC 60947, VDE, UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CSA, UL Category Control No.: NLRV, VDE 0660, UL File No.: E36332, IEC/EN 60947, CSA-C22.2 No. 94, IEC/EN 60204, CSA Class No.: 3211-05, CSA File No.: 012528, CE, IEC/EN 60947-3, UL.
- Plastic enclosure material, complete device in housing
- Fitted with black thumb grip and front plate 0 (off) position, 4 number of poles
- 1-0-2 inscription, NEMA 12/NEMA 1/IP65 degree of protection, 500000 operations lifespan (mechanical)
- Surface mounting method, 4 number of contact units
- 1200 operations/h operating frequency, 3 pollution degree
- 6000VAC rated impulse withstand voltage (Uimp)
- 440VAC, between the contacts, according to EN 61140 safe isolation
- 1Nm, screw terminals tightening torque
- 181mm product length/depth, 127mm product height, 100mm product width
- Ambient operating temperature range from -25°C to 40°C
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
60°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
4 Pole
Contact Current AC Max
32A
Product Range
T3 Series
Contact Current DC Max
25A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.681
