Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT3-3-8212/I2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4293363
Product RangeT3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,049.000 (CNY1,185.370) |
| 5+ | CNY1,036.510 (CNY1,171.2563) |
| 10+ | CNY1,005.250 (CNY1,135.9325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,049.00 (CNY1,185.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT3-3-8212/I2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4293363
Product RangeT3 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles3 Pole
Angle of Throw60°
Contact Current AC Max32A
Contact Voltage AC Max690V
Product RangeT3 Series
IlluminationNon Illuminated
Contact Current DC Max25A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
T3-3-8212/I2 is a 32A, 3 pole, T3 changeover switch. It is certified by UL File No.: E36332, CSA Class No.: 3211-05, VDE 0660, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-3, CSA File No.: 012528, IEC/EN 60947, UL 60947-4-1, CSA-C22.2 No. 94, UL, IEC/EN 60204, CSA, UL Category Control No.: NLRV.
- Fitted with 0 (off) position, black thumb grip and front plate
- Rated operational voltage (Ue) at AC - max is 690V
- Rated operational current (Ie) at AC-3, 220V, 230V, 240V is 23.7A
- Rated operational power at AC-3, 415V, 50Hz is 11KW
- Number of contact units are 3, surface mounting
- Switching angle is 60°, M4 terminal screw size
- Degree of protection is IP65, NEMA 12
- Rated conditional short-circuit current (Iq) is 1KA
- Ambient operating temperature range from -25°C to 40°C
- Product dimension is 181mm length/depth x 127mm height x 100mm width
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
60°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
3 Pole
Contact Current AC Max
32A
Product Range
T3 Series
Contact Current DC Max
25A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.563
