Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT3-1-8200/EA/SVBCopy
Manufacturer Standard Lead Time8 weeks
Order Code4293362
Product RangeT3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY566.370 (CNY639.9981) |
| 5+ | CNY559.620 (CNY632.3706) |
| 10+ | CNY542.740 (CNY613.2962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY566.37 (CNY640.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT3-1-8200/EA/SVBCopy
Manufacturer Standard Lead Time8 weeks
Order Code4293362
Product RangeT3 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
IP / NEMA Rating0
Contact Current AC Max32A
Switch Disconnector Terminal Style0
Contact Voltage AC Max690V
Product RangeT3 Series
Switch Disconnector Mounting Type0
Approvals / Standards0
IlluminationNon Illuminated
Contact Current DC Max25A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
T3-1-8200/EA/SVB is an Eaton Moeller® series T3 main switch. It includes short-circuit protection. It features version as main switch, version as maintenance-/service switch, version as emergency stop installation. Safety certification are UL, CSA, CSA-C22.2 No. 60947-4-1-14, VDE 0660, IEC/EN 60947-3, CSA Class No.: 3211-05, IEC/EN 60204, UL Category Control No.: NLRV, IEC/EN 60947, CE, UL 60947-4-1, CSA-C22.2 No. 94, UL File No.: E36332, CSA File No.: 012528.
- Fitted with red rotary handle and yellow locking ring
- Interlockable, emergency switching off function interlockable
- 1 number of poles, NEMA 12 degree of protection, flush mounting method
- 500,000 operations lifespan, mechanical
- 1200 operations/h operating frequency, 3 pollution degree
- 6000VAC rated impulse withstand voltage (Uimp)
- 440VAC, between the contacts, according to EN 61140 safe isolation
- 1.6Nm, screw terminals tightening torque
- 104mm product length/depth, 74mm product height, 65mm product width
- Ambient operating temperature range from -25°C to 50°C
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Current AC Max
32A
Contact Voltage AC Max
690V
Switch Disconnector Mounting Type
0
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
1 Pole
IP / NEMA Rating
0
Switch Disconnector Terminal Style
0
Product Range
T3 Series
Approvals / Standards
0
Contact Current DC Max
25A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168
