Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT3-1-102/EA/SVB-SWCopy
Order Code4292423
Product RangeT3 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY709.550 (CNY801.7915) |
| 5+ | CNY695.360 (CNY785.7568) |
| 10+ | CNY681.170 (CNY769.7221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY709.55 (CNY801.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT3-1-102/EA/SVB-SWCopy
Order Code4292423
Product RangeT3 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max32A
Contact Voltage AC Max690V
Product RangeT3 Series
IlluminationNon Illuminated
Contact Current DC Max25A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
2 Pole
Contact Current AC Max
32A
Product Range
T3 Series
Contact Current DC Max
25A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039825
