Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-4-8251/I1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4292404
Product RangeT0 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY654.920 (CNY740.0596) |
| 5+ | CNY649.130 (CNY733.5169) |
| 10+ | CNY643.340 (CNY726.9742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY654.92 (CNY740.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-4-8251/I1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4292404
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeT0 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
45°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
2 Pole
Contact Current AC Max
20A
Product Range
T0 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
