Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-4-8223/ECopy
Manufacturer Standard Lead Time8 weeks
Order Code4292402
Product RangeT0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.110 (CNY576.4243) |
| 5+ | CNY504.030 (CNY569.5539) |
| 10+ | CNY488.830 (CNY552.3779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.11 (CNY576.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-4-8223/ECopy
Manufacturer Standard Lead Time8 weeks
Order Code4292402
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles4 Pole
Angle of Throw90°
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeT0 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
4 Pole
Contact Current AC Max
20A
Product Range
T0 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
