Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-4-15682/EA/SVB-SWCopy
Manufacturer Standard Lead Time38 weeks
Order Code4292401
Product RangeT0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY691.750 (CNY781.6775) |
| 5+ | CNY683.510 (CNY772.3663) |
| 10+ | CNY662.890 (CNY749.0657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY691.75 (CNY781.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-4-15682/EA/SVB-SWCopy
Manufacturer Standard Lead Time38 weeks
Order Code4292401
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles6 Pole
Angle of Throw90°
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeT0 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
6 Pole
Contact Current AC Max
20A
Product Range
T0 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166
