Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-8222/I1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4293357
Product RangeT0 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY552.640 (CNY624.4832) |
| 5+ | CNY547.760 (CNY618.9688) |
| 10+ | CNY542.870 (CNY613.4431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY552.64 (CNY624.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-8222/I1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4293357
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles3 Pole
Angle of Throw90°
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeT0 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0-3-8222/I1 is an Eaton Moeller® series T0 changeover switch. It includes short-circuit protection. Safety certification are IEC/EN 60947, IEC/EN 60947-3, VDE 0660, IEC/EN 60204.
- Plastic enclosure material, complete device in housing
- Fitted with black thumb grip and front plate
- 1-2 inscription, 3 number of poles, suitable for ground mounting
- IP65 degree of protection, 400,000 operations lifespan, mechanical
- Surface mounting method, 3 number of contact units
- 1200 operations/h operating frequency, 3 pollution degree
- 6000VAC rated impulse withstand voltage (Uimp)
- 1Nm, screw terminals tightening torque
- 137mm product length/depth, 122mm product height, 80mm product width
- Ambient operating temperature range from -25°C to 40°C
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
3 Pole
Contact Current AC Max
20A
Product Range
T0 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288
