Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-15433/EZCopy
Manufacturer Standard Lead Time8 weeks
Order Code4293355
Product RangeT0 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY436.630 (CNY493.3919) |
| 5+ | CNY432.780 (CNY489.0414) |
| 10+ | CNY428.920 (CNY484.6796) |
| 20+ | CNY420.350 (CNY474.9955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY436.63 (CNY493.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-15433/EZCopy
Manufacturer Standard Lead Time8 weeks
Order Code4293355
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles3 Pole
Angle of Throw45°
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeT0 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0-3-15433/EZ is a HAND-0-AUTO, 20A, 3 pole, T0 changeover switch. It is certified by UL Category Control No.: NLRV, CSA-C22.2 No. 94, IEC/EN 60204, CSA-C22.2 No. 60947-4-1-14, VDE 0660, UL File No.: E36332, CSA Class No.: 3211-05, CSA, UL 60947-4-1, CSA File No.: 012528, IEC/EN 60947-3, IEC/EN 60947, UL.
- Fitted with 0 (off) position, black thumb grip and front plate
- Maximum rated operation voltage Ue AC is 690V
- Rated operational current (Ie) at AC-3, 220V, 230V, 240V is 11.5A
- Rated operational power at AC-3, 415V, 50Hz is 5.5KW
- Number of switch positions are 3, centre mounting
- Front shield size is 48 x 48mm, switching angle is 45°, M3.5 terminal screw size
- Degree of protection is IP65, NEMA 12, NEMA 1
- Rated conditional short-circuit current (Iq) is 6KA
- Ambient operating temperature range from -25°C to 50°C
- Product dimension is 115mm length/depth x 48mm height x 48mm width
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
3 Pole
Contact Current AC Max
20A
Product Range
T0 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153
