Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-15920/ECopy
Manufacturer Standard Lead Time7 weeks
Order Code4292353
Product RangeT0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.230 (CNY342.6499) |
| 5+ | CNY297.440 (CNY336.1072) |
| 10+ | CNY291.640 (CNY329.5532) |
| 20+ | CNY285.810 (CNY322.9653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.23 (CNY342.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-15920/ECopy
Manufacturer Standard Lead Time7 weeks
Order Code4292353
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions4 Position
Contact Voltage AC Nom440V
Contact Voltage DC Nom-
Contact Current Max20A
Switch TerminalsScrew
Product RangeT0 Series
Technical Specifications
No. of Switch Positions
4 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw
Contact Voltage AC Nom
440V
Contact Current Max
20A
Product Range
T0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108
