Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-8200/I1/SVBCopy
Manufacturer Standard Lead Time8 weeks
Order Code4293349
Product RangeT0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.210 (CNY512.1273) |
| 5+ | CNY447.820 (CNY506.0366) |
| 10+ | CNY434.310 (CNY490.7703) |
| 20+ | CNY413.180 (CNY466.8934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.21 (CNY512.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-8200/I1/SVBCopy
Manufacturer Standard Lead Time8 weeks
Order Code4293349
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeT0 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0-1-8200/I1/SVB is an Eaton Moeller® series T0 main switch. It includes short-circuit protection. It features version as maintenance-/service switch, version as emergency stop installation, version as main switch. Safety certification are VDE 0660, IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3.
- Fitted with red rotary handle and yellow locking ring
- Emergency switching off function interlockable
- 1 number of poles, NEMA 12 degree of protection
- 400,000 operations lifespan, mechanical, suitable for ground mounting
- 1200 operations/h operating frequency, 3 pollution degree
- 6000VAC rated impulse withstand voltage (Uimp)
- 440VAC, between the contacts, according to EN 61140 safe isolation
- 1Nm, screw terminals tightening torque
- 137mm product length/depth, 110mm product height, 80mm product width
- Ambient operating temperature range from -25°C to 40°C
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
1 Pole
Contact Current AC Max
20A
Product Range
T0 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
