Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-15511/ECopy
Manufacturer Standard Lead Time11 weeks
Order Code4292320
Product RangeT0 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.190 (CNY408.1447) |
| 5+ | CNY348.540 (CNY393.8502) |
| 10+ | CNY341.630 (CNY386.0419) |
| 20+ | CNY339.200 (CNY383.296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.19 (CNY408.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-15511/ECopy
Manufacturer Standard Lead Time11 weeks
Order Code4292320
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeT0 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0-1-15511/E is a 2 pole, T0 ON-OFF button. It is certified by UL, UL File No.: E36332, CSA-C22.2 No. 60947-4-1-14, CSA, UL 60947-4-1, CSA Class No.: 3211-05, VDE 0660, UL Category Control No.: NLRV, IEC/EN 60947, CSA File No.: 012528, IEC/EN 60947-3, IEC/EN 60204, CSA-C22.2 No. 94.
- Fitted with 0 (off) position, black thumb grip and front plate, retraction in 0-position
- Maximum rated operation voltage Ue AC is 690V
- Rated operational current (Ie) at AC-3, 220V, 230V, 240V is 11.5A
- Rated operational power at AC-3, 415V, 50Hz is 5.5KW
- Number of switch positions are 2, flush mounting
- Front shield size is 48 x 48mm, switching angle is 90°, M3.5 terminal screw size
- Degree of protection (IP), front side is IP65, degree of protection (NEMA), front side is 12
- Rated conditional short-circuit current (Iq) is 6KA
- Ambient operating temperature range from -25°C to 50°C
- Product dimension is 76mm length/depth x 48mm height x 48mm width
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
2 Pole
Contact Current AC Max
20A
Product Range
T0 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
