Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-15421/ECopy
Manufacturer Standard Lead Time8 weeks
Order Code4293347
Product RangeT0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.890 (CNY282.3757) |
| 5+ | CNY246.920 (CNY279.0196) |
| 10+ | CNY239.470 (CNY270.6011) |
| 20+ | CNY227.820 (CNY257.4366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.89 (CNY282.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-15421/ECopy
Manufacturer Standard Lead Time8 weeks
Order Code4293347
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeT0 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max240V
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0-1-15421/E is an Eaton Moeller® series T0 changeover switch. It includes short-circuit protection. Safety certification are IEC/EN 60947, UL File No.: E36332, CSA, IEC/EN 60947-3, CE, CSA Class No.: 3211-05, UL, CSA File No.: 012528, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, VDE 0660, UL 60947-4-1, UL Category Control No.: NLRV, IEC/EN 60204.
- Plastic enclosure material, fitted with 0 (off) position, black thumb grip and front plate
- 2-0-1 inscription, 1 number of poles
- NEMA 12, NEMA 1, IP65 degree of protection, 400,000 operations lifespan, mechanical
- Flush mounting method, 1 number of contact units, suitable for ground mounting
- 1200 operations/h operating frequency, 3 pollution degree
- 6000VAC rated impulse withstand voltage (Uimp)
- 440VAC, between the contacts, according to EN 61140 safe isolation
- 1Nm, screw terminals tightening torque
- 76mm product length/depth, 48mm product height, 48mm product width
- Ambient operating temperature range from -25°C to 50°C
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
240V
No. of Poles
1 Pole
Contact Current AC Max
20A
Product Range
T0 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
