Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoSL7-L-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code2491649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.870 (CNY425.8631) |
| 5+ | CNY376.370 (CNY425.2981) |
| 10+ | CNY369.050 (CNY417.0265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY376.87 (CNY425.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage VAC
250V
Lens Diameter
70mm
External Height
61mm
Operating Temperature Max
60°C
Supply Voltage VDC
250V
Power Rating
7W
Operating Temperature Min
-30°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
