Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP3-63/I4/SVB/H11Copy
Manufacturer Standard Lead Time12 weeks
Order Code2532652
Product RangeP3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,173.330 (CNY1,325.8629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,173.33 (CNY1,325.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP3-63/I4/SVB/H11Copy
Manufacturer Standard Lead Time12 weeks
Order Code2532652
Product RangeP3 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max63A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsCSA, IEC, UL
Product RangeP3 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
P3-63/I4/SVB/H11 is a 1NC/1NO main switch. It is certified by UL, IEC/EN 60947-3, VDE 0660, IEC/EN 60204, CSA, IEC/EN 60947.
- NEMA 12 degree of protection, IP65 degree of protection (front side)
- 100,000 operations mechanical lifespan
- Surface mounting, 6000VAC rated impulse withstand voltage
- 640A rated breaking capacity at 220/230V (cos phi to IEC 60947-3)
- 30kW rated operational power at AC-3, 380/400V, 50Hz
- 63A rated uninterrupted current
- 3HP assigned motor power at 115/120V, 60Hz, 1-phase
- Product dimension (LxWxH) is 138.938mm x 239.776mm x 159.766mm
- Ambient temperature range from -25°C to 40°C
- STOP function, with black rotary handle and locking ring
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, IEC, UL
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Surface Mount
Product Range
P3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.225
