Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP1-40/SE1/SVBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4292518
Product RangeP1 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,520.320 (CNY2,847.9616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,520.32 (CNY2,847.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-40/SE1/SVBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4292518
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max40A
IP / NEMA RatingIP65
Approvals / StandardsCE, IEC/EN, UKCA
Product RangeP1 Series
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
40A
Approvals / Standards
CE, IEC/EN, UKCA
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Product Range
P1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65
