Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP1-32/EA/SVB/HI11Copy
Manufacturer Standard Lead Time8 weeks
Order Code4292264
Product RangeP1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY826.620 (CNY934.0806) |
| 5+ | CNY745.500 (CNY842.415) |
| 10+ | CNY683.100 (CNY771.903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY826.62 (CNY934.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-32/EA/SVB/HI11Copy
Manufacturer Standard Lead Time8 weeks
Order Code4292264
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP65, NEMA 1
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFlush Mount
Approvals / StandardsCE, CSA, IEC/EN, UL, VDE
Product RangeP1 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
P1-32/EA/SVB/HI11 is a rotary disconnect circuit interrupter.
- Red handle
- UL listed
- Surface mounting
- 32A amperage rating
- Flush mounting hardware
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, CSA, IEC/EN, UL, VDE
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65, NEMA 1
Switch Disconnector Mounting Type
Flush Mount
Product Range
P1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232
