Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2/SVB/NCopy
Manufacturer Standard Lead Time12 weeks
Order Code2532645
Product RangeP1 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY658.760 (CNY744.3988) |
| 5+ | CNY645.590 (CNY729.5167) |
| 10+ | CNY632.410 (CNY714.6233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY658.76 (CNY744.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2/SVB/NCopy
Manufacturer Standard Lead Time12 weeks
Order Code2532645
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsCSA, IEC, UL
Product RangeP1 Series
SVHCTo Be Advised
Product Overview
P1-25/I2/SVB/N is a 3-pole + N, main switch. It is certified by UL 508, CSA Std. C22.2 no. 14-05, IEC 60947, EN 60947-3, VDE, CSA, UL 60947-4-1, CSA file no.: 012528, IEC/EN 60947, IEC/EN 60204, CSA class no.: 3211-05, UL file no.: E36332, CSA-C22.2 no. 94, CSA-C22.2 no. 60947-4-1-14, UL category control no.: NLRV, UL, IEC/EN 60947-3, VDE 0660.
- NEMA 12 degree of protection, IP65 degree of protection (front side)
- 300,000 operations mechanical lifespan
- Surface mounting, 6000VAC rated impulse withstand voltage
- M4, terminal screw, 1.6Nm tightening torque
- 190A rated breaking capacity at 220/230V (cos phi to IEC 60947-3)
- Red actuator colour, 1.1W equipment heat dissipation, current-dependent Pvid
- 1.7W rated operational power at AC-3, 380/400V, 50Hz
- Product dimension (LxWxH) is 114.808mm x 179.832mm x 99.822mm
- Ambient temperature range from -25°C to 40°C
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, IEC, UL
SVHC
To Be Advised
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Surface Mount
Product Range
P1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485
