Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/EA/SVB-SW/HI11Copy
Manufacturer Standard Lead Time8 weeks
Order Code4292245
Product RangeP1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY681.280 (CNY769.8464) |
| 5+ | CNY614.420 (CNY694.2946) |
| 10+ | CNY562.990 (CNY636.1787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY681.28 (CNY769.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/EA/SVB-SW/HI11Copy
Manufacturer Standard Lead Time8 weeks
Order Code4292245
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA RatingIP65, NEMA 1
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFlush Mount
Approvals / StandardsCE, CSA, IEC/EN, UL, VDE
Product RangeP1 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
P1-25/EA/SVB-SW/HI11 is an Eaton Moeller® series P1 main switch with black rotary handle and locking ring.
- 3 pole, 1 N/O, 1 N/C configuration
- STOP function and interlockable switch
- Rated uninterrupted current (Iu) is 25A
- Flush mounting
- Lockable in the 0 (off) position
- IP65, NEMA 1 protection
- 300,000 mechanical operations
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, CSA, IEC/EN, UL, VDE
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65, NEMA 1
Switch Disconnector Mounting Type
Flush Mount
Product Range
P1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
