Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22S-R10KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2534884
Product RangeRMQ-Titan M22 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.310 (CNY900.9603) |
| 5+ | CNY781.370 (CNY882.9481) |
| 10+ | CNY765.420 (CNY864.9246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY797.31 (CNY900.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22S-R10KCopy
Manufacturer Standard Lead Time18 weeks
Order Code2534884
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns-
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 10%
Product RangeRMQ-Titan M22 Series
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs-
Adjustment TypeKnurled Knob
Shaft Length29.2mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsScrew
Resistor Case / Package-
Product Length62.1mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
Eaton’s M22 potentiometers allow for a ready to use operator in a conveniently sized package. M22 potentiometers include the resistive element, instead of just a knob, and a built in legend surrounding the knob. The slim design, with integrated contacts and the range of resistances available, allows for a quick install.
- Scale markings on the knob allows the operator to be used without an additional legend plate
- Slim design allows for space saving and simple wiring and installation
- IP66
- 22.5 mm mounting hole
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
-
Shaft Length
29.2mm
Potentiometer Type
-
Potentiometer Terminals
Screw
Product Length
62.1mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
-
Power Rating
500mW
Product Range
RMQ-Titan M22 Series
Shaft Diameter
-
Adjustment Type
Knurled Knob
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
