Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-WKV/K10Copy
Manufacturer Standard Lead Time11 weeks
Order Code2858529
Your Part Number
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.480 (CNY292.0824) |
| 5+ | CNY239.070 (CNY270.1491) |
| 10+ | CNY219.660 (CNY248.2158) |
| 20+ | CNY215.270 (CNY243.2551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.48 (CNY292.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WKV/K10Copy
Manufacturer Standard Lead Time11 weeks
Order Code2858529
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max4A
Contact Voltage AC Max230V
Contact Current DC Max3A
Contact Voltage DC Max24V
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
230V
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
4A
Contact Current DC Max
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
