Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-L-G/GCopy
Order Code2807358
Product RangeRMQ-Titan M22 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-L-G/GCopy
Order Code2807358
Product RangeRMQ-Titan M22 Series
Technical Datasheet
LED ColourGreen
Operating Voltage30V
Mounting Hole Dia22.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
RMQ-Titan M22 Series
Operating Voltage
30V
Forward Current If
-
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024305
