Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-DRL-B+M22-ACopy
Manufacturer Standard Lead Time59 weeks
Order Code3717574
Product RangeRMQ-Titan M22 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.410 (CNY298.7833) |
| 5+ | CNY259.130 (CNY292.8169) |
| 10+ | CNY253.840 (CNY286.8392) |
| 20+ | CNY248.550 (CNY280.8615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.41 (CNY298.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-DRL-B+M22-ACopy
Manufacturer Standard Lead Time59 weeks
Order Code3717574
Product RangeRMQ-Titan M22 Series
Technical Datasheet
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Complete with fixing adaptor for fitting contact blocks and LEDs
- Can be converted to spring return type
Technical Specifications
For Use With
Eaton Moeller M22 Series 22mm Dia Pushbutton Switches
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
