Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-R/K10Copy
Manufacturer Standard Lead Time15 weeks
Order Code2858301
Product RangeRMQ-Titan M22 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.550 (CNY234.5315) |
| 5+ | CNY191.980 (CNY216.9374) |
| 10+ | CNY176.400 (CNY199.332) |
| 20+ | CNY166.930 (CNY188.6309) |
| 50+ | CNY157.460 (CNY177.9298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.55 (CNY234.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-R/K10Copy
Manufacturer Standard Lead Time15 weeks
Order Code2858301
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Product RangeRMQ-Titan M22 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Current AC Max4A
Contact Voltage VAC230V
Contact Current DC Max3A
Switch TerminalsScrew
Illumination ColourNon Illuminated
Technical Specifications
Product Range
RMQ-Titan M22 Series
Contact Configuration
SPST-NO
Contact Current AC Max
4A
Contact Current DC Max
3A
Illumination Colour
Non Illuminated
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Contact Voltage VAC
230V
Switch Terminals
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
