Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAK-S-KC11-I.
Order Code1387540
Product RangeM22 FAK Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,043.620 (CNY1,179.2906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,043.62 (CNY1,179.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAK-S-KC11-I.
Order Code1387540
Product RangeM22 FAK Series
Technical Datasheet
Product RangeM22 FAK Series
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary Spring Return
Switch TerminalsScrew
External Height101mm
Contact Voltage DC Nom-
External Width85mm
Pushbutton Actuator StyleRound Domed
IP RatingIP67, IP69K
External Depth85mm
Technical Specifications
Product Range
M22 FAK Series
Switch Operation
Momentary Spring Return
External Height
101mm
External Width
85mm
IP Rating
IP67, IP69K
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw
Contact Voltage DC Nom
-
Pushbutton Actuator Style
Round Domed
External Depth
85mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328855
