Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY455.130 (CNY514.2969) |
| 5+ | CNY446.030 (CNY504.0139) |
| 10+ | CNY436.930 (CNY493.7309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY455.13 (CNY514.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoE-PKZ01-PVT
Order Code1110680
Technical Datasheet
Enclosure TypeIndustrial
External Height - Metric129mm
External Width - Metric90.2mm
External Depth - Metric175.9mm
Enclosure Material-
Body ColourWhite
IP RatingIP55
NEMA Rating-
Product Range-
Technical Specifications
Enclosure Type
Industrial
External Width - Metric
90.2mm
Enclosure Material
-
IP Rating
IP55
Product Range
-
External Height - Metric
129mm
External Depth - Metric
175.9mm
Body Colour
White
NEMA Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352
