Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-10(24V50HZ)Copy
Order Code1110413
Product RangeDILM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.080 (CNY575.2604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY509.08 (CNY575.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-10(24V50HZ)Copy
Order Code1110413
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC121A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive22A
Switching Current AC39A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILM9-10(24V50HZ) is a 3-pole contactor. It is certified by CSA file no.: 012528, CSA class no.: 2411-03, 3211-04, UL, IEC/EN 60947, UL 60947-4-1, UL file no.: E29096, UL category control no.: NLDX, CSA, VDE 0660, IEC/EN 60947-4-1, CSA-C22.2 no. 60947-4-1-14.
- Finger and back-of-hand proof, protection against direct contact when actuated from front (EN 50274)
- IP20 degree of protection, 10,000,000 operations (AC operated) mechanical life
- Screw terminal connection, 8000VAC rated impulse withstand voltage
- 2.5mohm resistance per pole, 1.2Nm tightening torque
- Terminal capacity (flexible/ferrule) is 1 x(0.75 - 2.5)mm², 2 x(0.75 - 2.5)mm², 2 x(0.75 - 2.5)mm²
- Terminal capacity (solid) is 2 x (0.75 - 2.5)mm², 1 x (0.75 - 4)mm²
- M3.5, terminal screw size, 90A rated breaking capacity at 220/230V
- 45A conventional thermal current with (1-pole, enclosed)
- 0.5HP assigned motor power at 115/120V, 60Hz, 1-phase
- Product dimension is 74.93mm x 67.818mm x 44.958mm, ambient temperature range from -25°C to 60°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
21A
Coil Voltage VDC Nom
-
Load Current Resistive
22A
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
