Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-10(110V50HZ,120V60HZ)Copy
Order Code1110414
Product RangeDILM Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY442.240 (CNY499.7312) |
| 5+ | CNY433.400 (CNY489.742) |
| 10+ | CNY424.560 (CNY479.7528) |
| 20+ | CNY415.710 (CNY469.7523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY442.24 (CNY499.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-10(110V50HZ,120V60HZ)Copy
Order Code1110414
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC121A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC39A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILM9-10(110V50HZ,120V60HZ) is a 3-pole contactor. It is certified by IEC/EN 60947-4-1, UL, UL 60947-4-1, CSA file no.: 012528, UL category control no.: NLDX, UL file no.: E29096, CSA-C22.2 No. 60947-4-1-14, VDE 0660, CSA class no.: 2411-03, 3211-04, IEC/EN 60947, CSA.
- Screw terminals connection, IP20 degree of protection
- 10,000,000 operations (AC operated) mechanical life, 8000VAC rated impulse withstand voltage
- 2.5mohm resistance per pole, 1.2Nm tightening torque
- Terminal capacity (flexible/ferrule) is 1 x(0.75 - 2.5)mm², 2 x(0.75 - 2.5)mm², 2 x(0.75 - 2.5)mm²
- Terminal capacity (solid) is 2 x (0.75 - 2.5)mm², 1 x (0.75 - 4)mm²
- 90A rated breaking capacity at 220/230V
- 18A conventional thermal current ith (3-pole, enclosed)
- 100% duty factor, 110V min rated control supply voltage (Us) at AC, 50Hz
- 0.5HP assigned motor power at 115/120V, 60Hz, 1-phase
- Ambient temperature range from -20°C to 60°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
21A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
