Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM65(RDC24)Copy
Manufacturer Standard Lead Time14 weeks
Order Code1110630
Product RangeDILM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,366.560 (CNY4,934.2128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,366.56 (CNY4,934.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM65(RDC24)Copy
Manufacturer Standard Lead Time14 weeks
Order Code1110630
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC330kW
Switching Current AC198A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC365A
Product RangeDILM Series
Product Overview
The DILM65(RDC24) from Eaton Moeller is a three pole contactor with normally open(N/O) contacts. This smart and compact design device has ingenious mechanical interlocks (rocker and ball style) that allow fast and easy assembly of contactor combinations without requiring additional space. It provides isolation and protection from direct hand contact.
- AC-1, AC-3 and AC-4 utilization category
- 24VDC coil voltage
- Rated operational current of 65A (AC-3) and 25A (AC-4) at 380V to 400V
- Rated operational voltage of 690VAC
- Motor rating of 30KW (AC-3) and 12KW (AC-4) at 380V to 400V
- 3 pole conventional free air thermal current of 72A at 50Hz/60Hz (AC-1, enclosed)
- IEC/EN 60947-4-1, UL 508, CSA-C22.2, CE and VDE 0660 approved
- Ambient temperature range from -25°C to 60°C (open) and -25°C to 40°C (enclosed)
- IP00 degree of protection
- Breaking capacity of 650A at 380V to 400V
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
98A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
30kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
65A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.927
