Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM50 (230V 50HZ,240V 60HZ)Copy
Order Code1110621
Product RangeDILM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,491.800 (CNY2,815.734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,491.80 (CNY2,815.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM50 (230V 50HZ,240V 60HZ)Copy
Order Code1110621
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC165A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC350A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILM50 (230V 50HZ,240V 60HZ) is a 3-pole contactor. It is certified by CSA Std. C22.2 no. 14-05, IEC 60947-4-1, UL 508, EN 60947-4-1, UL listed, CSA certified, IEC/EN 60947, CSA-C22.2 No. 60947-4-1-14, UL category control no.: NLDX, UL 60947-4-1, CSA Class No.: 2411-03, 3211-04, IEC/EN 60947-4-1, UL file no.: E29096, CSA File No.: 012528, UL, CSA, VDE 0660.
- Screw terminals connection
- 10,000,000 operations (AC operated) mechanical life
- 8000VAC rated impulse withstand voltage
- 1.9mohm resistance per pole, 500A rated breaking capacity at 220/230V
- 58A conventional thermal current ith (3-pole, enclosed)
- Switching capacity (main contacts, general use) is 80A, maximum motor rating (UL/CSA)
- Arcing time is 10ms, duty factor is 100%, power consumption is 22kW
- 3HP assigned motor power at 115/120V, 60Hz, 1-phase
- 230 to 230V rated control supply voltage AC 50Hz
- Ambient temperature range from -25°C to 60°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
65A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
50A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.927
